Phoenix Contact SMSTB 2.5/17-G Series Straight Pluggable Terminal Block, 17 Contact(s), 5 mm Pitch, 1 Row
- RS Stock No.:
- 883-2940
- Mfr. Part No.:
- 1708996
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save 10%
View bulk pricing optionsSubtotal (1 box of 50 units)*
MYR4,150.50
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | MYR83.01 | MYR4,150.50 | - |
| 250 + | MYR74.709 | MYR3,735.45 | 10% |
*price indicative
- RS Stock No.:
- 883-2940
- Mfr. Part No.:
- 1708996
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SMSTB 2.5/17-G | |
| Product Type | Pluggable Terminal Block | |
| Current | 12A | |
| Pitch | 5mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 17 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Standards/Approvals | EU RoHS, cULus, CSA, CHINA RoHS, EU REACH SVHC | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SMSTB 2.5/17-G | ||
Product Type Pluggable Terminal Block | ||
Current 12A | ||
Pitch 5mm | ||
Housing Material Polyamide | ||
Number of Contacts 17 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Standards/Approvals EU RoHS, cULus, CSA, CHINA RoHS, EU REACH SVHC | ||
Voltage 400V | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 6 mm², color: green, nominal current: 41 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 8, Number of rows: 1, Number of positions per row: 8, number of connections: 8, product range: IPCV 5/..-GF, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 5 mm, Stecksystem: POWER COMBICON 5, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact SMSTB 2.5/17-G Series Straight Pluggable Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact SMSTB 2.5/17-G-5.08 Series Straight Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MSTBW 2.5/17-G Series Straight Pluggable Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact SMSTBA 2.5/17-G Series Straight Pluggable Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact MSTBV 2.5/17-G Series Straight Pluggable Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact SMSTB 2.5/17-STF Series Pluggable Terminal Block 5 mm Pitch 1971028
- Phoenix Contact SMSTB 2.5/17-ST Series Pluggable Terminal Block 5 mm Pitch 1768901
- Phoenix Contact SMSTB 2.5/17-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1971219
