Phoenix Contact MSTBV 2.5/ 7-GF Series Straight Pluggable Terminal Block, 7 Contact(s), 5 mm Pitch, 1 Row
- RS Stock No.:
- 882-7816
- Mfr. Part No.:
- 1776935
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 500 more to save 9%
View bulk pricing optionsSubtotal (1 box of 100 units)*
MYR1,901.00
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* | Saving |
|---|---|---|---|
| 100 - 400 | MYR19.01 | MYR1,901.00 | - |
| 500 + | MYR17.109 | MYR1,710.90 | 9% |
*price indicative
- RS Stock No.:
- 882-7816
- Mfr. Part No.:
- 1776935
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MSTBV 2.5/ 7-GF | |
| Product Type | Pluggable Terminal Block | |
| Current | 12A | |
| Pitch | 5mm | |
| Number of Contacts | 7 | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Standards/Approvals | CSA, cULus, EU REACH SVHC, EU RoHS, CHINA RoHS | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MSTBV 2.5/ 7-GF | ||
Product Type Pluggable Terminal Block | ||
Current 12A | ||
Pitch 5mm | ||
Number of Contacts 7 | ||
Housing Material Polybutylene Terephthalate | ||
Number of Rows 1 | ||
Orientation Straight | ||
Standards/Approvals CSA, cULus, EU REACH SVHC, EU RoHS, CHINA RoHS | ||
Voltage 400V | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 7, Number of rows: 1, Number of positions per row: 7, number of connections: 7, product range: MSTBV 2,5/..-GF, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact MSTBV 2.5/ 7-GF-5.08 EX Series Pluggable Terminal Block 5.08 mm Pitch 1796377
- Phoenix Contact MSTBV 2.5 HC/7-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1924570
- Phoenix Contact MSTBV 2.5 HC/ 7-GF Series Pluggable Terminal Block 5 mm Pitch 1924460
- Phoenix Contact MSTB 2.5/ 7-GF Series Straight Pluggable Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact MSTBV 2.5/20-GF Series Straight Pluggable Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact MSTBV 2.5/ 8-GF Series Straight Pluggable Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact MDSTB 2.5/ 7-GF Series Pluggable Terminal Block 5 mm Pitch, 2 Row
- Phoenix Contact MSTBV 2.5/11-GF Series Straight Pluggable Terminal Block 5 mm Pitch, 1 Row
