Phoenix Contact FRONT 2.5-V/SA10/7 Series Horizontal PCB Terminal Block, 7 Contact(s), 5 mm Pitch, 1 Row
- RS Stock No.:
- 882-7478
- Mfr. Part No.:
- 1773280
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 box of 20 units)*
MYR1,014.10
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | MYR1,014.10 | MYR50.705 | - |
| 5 + | MYR996.86 | MYR49.843 | 1% |
*price indicative
- RS Stock No.:
- 882-7478
- Mfr. Part No.:
- 1773280
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | FRONT 2.5-V/SA10/7 | |
| Pitch | 5mm | |
| Current | 24A | |
| Number of Contacts | 7 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Standards/Approvals | No | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series FRONT 2.5-V/SA10/7 | ||
Pitch 5mm | ||
Current 24A | ||
Number of Contacts 7 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Standards/Approvals No | ||
Voltage 400V | ||
- COO (Country of Origin):
- DE
PCB Terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², Number of potentials: 7, Number of rows: 1, Number of positions per row: 7, product range: FRONT 2,5-V/SA10, pitch: 5 mm, connection method: Front screw connection, mounting: Wave soldering, conductor/PCB connection direction: 90 °, color: green, Pin layout: Linear double pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!
Related links
- Phoenix Contact FRONT 2.5-H/SA10- 7 Series Horizontal PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact FFKDSA1/V1-5.08- 7 Series Horizontal PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact FFKDSA/V1-5.08- 7 Series Horizontal PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact FRONT 2.5-V/SA10/5 Series Horizontal PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact MFKDSP/7-5.08 Series Horizontal PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MKDSD 1.5/7-3.81 Series Horizontal PCB Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact GMKDS 3/7-7.62 Series Horizontal PCB Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact FK-MPT 0.5/7-3.5-H Series Horizontal PCB Terminal Block 3.5 mm Pitch, 1 Row
