Phoenix Contact MKDSFW Series Right Angle PCB Terminal Block, 3 Contact(s), 5 mm Pitch, 1 Row
- RS Stock No.:
- 882-3094
- Mfr. Part No.:
- 1771260
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 882-3094
- Mfr. Part No.:
- 1771260
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | MKDSFW | |
| Current | 24A | |
| Pitch | 5mm | |
| Number of Contacts | 3 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Standards/Approvals | No | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series MKDSFW | ||
Current 24A | ||
Pitch 5mm | ||
Number of Contacts 3 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Standards/Approvals No | ||
Voltage 400V | ||
- COO (Country of Origin):
- PL
PCB Terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², Number of potentials: 3, Number of rows: 1, Number of positions per row: 3, product range: MKDSFW 3, pitch: 5 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 90 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 5 mm, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!
Related links
- Phoenix Contact MKDSFW 3 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSFW 1.5/10-3.5 Series PCB Terminal Block 3.5 mm Pitch 1868209
- Phoenix Contact MKDSFW 1.5/7-3.5 Series PCB Terminal Block 3.5 mm Pitch 1868173
- Phoenix Contact FRONT 2.5-V/SA10/3 Series Right Angle PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact PT 2.5/3-5.0-V Series Right Angle PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact SPT 2.5/3-V-5.0-EX Series Right Angle PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact MDSTB 2.5/ 3-GFL Series Right Angle Pluggable Terminal Block 5 mm Pitch, 2 Row
- Phoenix Contact MDSTBA 2.5/ 3-GR Series Right Angle Pluggable Terminal Block 5 mm Pitch, 2 Row
