Phoenix Contact FRONT 2.5-V/SA10/6 Series Right Angle PCB Terminal Block, 6 Contact(s), 5 mm Pitch, 1 Row
- RS Stock No.:
- 882-2697
- Mfr. Part No.:
- 1701230
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 20 units)*
MYR907.64
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 20 - 80 | MYR45.382 | MYR907.64 |
| 100 + | MYR44.61 | MYR892.20 |
*price indicative
- RS Stock No.:
- 882-2697
- Mfr. Part No.:
- 1701230
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | FRONT 2.5-V/SA10/6 | |
| Pitch | 5mm | |
| Current | 24A | |
| Number of Contacts | 6 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Standards/Approvals | No | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series FRONT 2.5-V/SA10/6 | ||
Pitch 5mm | ||
Current 24A | ||
Number of Contacts 6 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Standards/Approvals No | ||
Voltage 400V | ||
- COO (Country of Origin):
- DE
PCB Terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², Number of potentials: 6, Number of rows: 1, Number of positions per row: 6, product range: FRONT 2,5-V/SA10, pitch: 5 mm, connection method: Front screw connection, mounting: Wave soldering, conductor/PCB connection direction: 90 °, color: green, Pin layout: Linear double pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!
Related links
- Phoenix Contact FRONT 2.5-H/SA10- 6 Series Horizontal PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact FRONT 2.5-V/SA10/14 Series Right Angle PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact FRONT 2.5-V/SA10/9 Series Right Angle PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact FRONT 2.5-V/SA10/3 Series Right Angle PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact FRONT 2.5-V/SA10/8 Series Right Angle PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact FRONT 2.5-V/SA10/2 Series Right Angle PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact SPT 2.5/6-V-5.0-EX Series Right Angle PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact FFKDSA1/V1-5.08- 6 Series Right Angle PCB Terminal Block 5.08 mm Pitch, 1 Row
