Phoenix Contact SMSTBA 2.5/13-G-5.08 Series Straight Pluggable Terminal Block, 13 Contact(s), 5.08 mm Pitch, 1 Row

Get a bulk buy discount

Add 250 more to save 9%

View bulk pricing options

Subtotal (1 box of 50 units)*

MYR1,013.25

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Box*
Saving
50 - 200MYR20.265MYR1,013.25-
250 +MYR18.239MYR911.959%

*price indicative

RS Stock No.:
882-2126
Mfr. Part No.:
1767481
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SMSTBA 2.5/13-G-5.08

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Current

12A

Housing Material

Polyamide

Number of Contacts

13

Number of Rows

1

Orientation

Straight

Standards/Approvals

CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS

Voltage

630V

COO (Country of Origin):
DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 13, Number of rows: 1, Number of positions per row: 13, number of connections: 13, product range: SMSTBA 2,5/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy