Phoenix Contact MCDV 1.5/11-G1-3.81 Series Pluggable Terminal Block, 11 Contact(s), 3.81 mm Pitch, 2 Row
- RS Stock No.:
- 882-0827
- Mfr. Part No.:
- 1847822
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
MYR2,540.75
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 50 - 200 | MYR50.815 | MYR2,540.75 |
| 250 + | MYR45.734 | MYR2,286.70 |
*price indicative
- RS Stock No.:
- 882-0827
- Mfr. Part No.:
- 1847822
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MCDV 1.5/11-G1-3.81 | |
| Product Type | Pluggable Terminal Block | |
| Current | 8A | |
| Pitch | 3.81mm | |
| Number of Contacts | 11 | |
| Housing Material | Polyamide | |
| Number of Rows | 2 | |
| Standards/Approvals | cULus, CSA, VDE, UL 94 V-0, RoHS, REACH | |
| Voltage | 320V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MCDV 1.5/11-G1-3.81 | ||
Product Type Pluggable Terminal Block | ||
Current 8A | ||
Pitch 3.81mm | ||
Number of Contacts 11 | ||
Housing Material Polyamide | ||
Number of Rows 2 | ||
Standards/Approvals cULus, CSA, VDE, UL 94 V-0, RoHS, REACH | ||
Voltage 320V | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 22, Number of rows: 2, Number of positions per row: 11, number of connections: 22, product range: MCDV 1,5/..-G1, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard, In combination with MCV plug components, both an MCVW and an MCVR plug must be used.
Related links
- Phoenix Contact MCDV 1.5/11-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 2 Row
- Phoenix Contact MCDV 1.5/11-G1F-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 2 Row
- Phoenix Contact MCDV 1.5/11-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 2 Row
- Phoenix Contact MCD 1.5/11-G1-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 2 Row
- Phoenix Contact MCDN 1.5/11-G1-3.81 P26THR Series Pluggable Terminal Block 3.81 mm Pitch 1749612
- Phoenix Contact MCDV 1.5/ 9-G1-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 2 Row
- Phoenix Contact MCDV 1.5/ 6-G1-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 2 Row
- Phoenix Contact MCDV 1.5/ 5-G1-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 2 Row
