Phoenix Contact IC 2.5/ 9-GF-5.08 Series Right Angle Pluggable Terminal Block, 9 Contact(s), 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 881-9893
- Mfr. Part No.:
- 1825190
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save MYR1,044.25
View bulk pricing optionsSubtotal (1 box of 50 units)*
MYR2,088.65
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | MYR41.773 | MYR2,088.65 | - |
| 250 + | MYR37.596 | MYR1,879.80 | MYR1,044.25 |
*price indicative
- RS Stock No.:
- 881-9893
- Mfr. Part No.:
- 1825190
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Series | IC 2.5/ 9-GF-5.08 | |
| Current | 12A | |
| Pitch | 5.08mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 9 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Standards/Approvals | CHINA RoHS, cULus, EU REACH SVHC, EU RoHS, CSA | |
| Voltage | 630V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Series IC 2.5/ 9-GF-5.08 | ||
Current 12A | ||
Pitch 5.08mm | ||
Housing Material Polyamide | ||
Number of Contacts 9 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Standards/Approvals CHINA RoHS, cULus, EU REACH SVHC, EU RoHS, CSA | ||
Voltage 630V | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 9, Number of rows: 1, Number of positions per row: 9, number of connections: 9, product range: IC 2,5/..-GF, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Clear separation of PCB inputs/outputs
Related links
- Phoenix Contact IC 2.5/15-GF-5.08 Series Right Angle Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact IC 2.5/16-GF-5.08 Series Right Angle Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact IC 2.5/ 4-GF-5.08 Series Right Angle Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact IC 2.5/13-GF-5.08 Series Right Angle Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact IC 2.5/12-GF-5.08 Series Right Angle Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact IC 2.5/11-GF-5.08 Series Right Angle Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact IC 2.5/ 7-GF-5.08 Series Right Angle Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact IC 2.5/ 3-GF-5.08 Series Right Angle Pluggable Terminal Block 5.08 mm Pitch, 1 Row
