Phoenix Contact MCDV 1.5/ 3-G1F-3.81 Series Pluggable Terminal Block, 3 Contact(s), 3.81 mm Pitch, 2 Row

Get a bulk buy discount

Add 250 more to save MYR676.75

View bulk pricing options

Subtotal (1 box of 50 units)*

MYR1,353.30

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Box*
Saving
50 - 200MYR27.066MYR1,353.30-
250 +MYR24.359MYR1,217.95MYR676.75

*price indicative

RS Stock No.:
881-7821
Mfr. Part No.:
1842775
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

MCDV 1.5/ 3-G1F-3.81

Product Type

Pluggable Terminal Block

Current

8A

Pitch

3.81mm

Housing Material

Polybutylene Terephthalate

Number of Contacts

3

Number of Rows

2

Standards/Approvals

CSA, cULus, REACH, RoHS, UL 94 V-0, VDE

Voltage

320V

COO (Country of Origin):
DE
PCB headers, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 6, Number of rows: 2, Number of positions per row: 3, number of connections: 6, product range: MCDV 1,5/..-G1F, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, Stecksystem: MINI COMBICON, Locking: Screw locking, type of packaging: packed in cardboard, In combination with MCV plug components, both an MCVW and an MCVR plug must be used.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy