Phoenix Contact FBI3- 8 Series Fixed Bridge
- RS Stock No.:
- 858-5518
- Mfr. Part No.:
- 0200059
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 10 units)*
MYR192.38
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR192.38 | MYR19.238 |
*price indicative
- RS Stock No.:
- 858-5518
- Mfr. Part No.:
- 0200059
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | FBI3- 8 | |
| Product Type | Fixed Bridge | |
| Standards/Approvals | UNSPSC, RoHS, GTIN, ETIM, eClass | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series FBI3- 8 | ||
Product Type Fixed Bridge | ||
Standards/Approvals UNSPSC, RoHS, GTIN, ETIM, eClass | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Phoenix Contact Fixed Bridge, Screw Mounting Type, 3 Positions - FBI 3- 8 - 0200059
Close the gap between Terminal blocks on your DIN rail using this fixed bridge from Phoenix Contact. It supports the free flow of current around the circuit, removing the need for individual wires. Thanks to its 3-position design, you can use this handy unit to link up to three blocks in your panel.
As this unit's MADE from highly conductive copper, it delivers steady current transmission and resists corrosion. Durable PA insulation is on hand to give your setup a safety boost by protecting against electrical hazards. Designed to fit into the housing of a Terminal Block, this bridge features screw holes that match the contact point of an adjacent Terminal Block on the rail. You can use it to set up a robust electrical connection in your telecommunications wiring panel or power plant control system.
Features & Benefits
• Compact pitch size of 8mm to fit into panels with limited space
• Light weight of 7.74g for minimal strain on Terminal blocks
• Easy-to-spot silver tone for colour-coding and quick identification in busy panels
Related links
- Phoenix Contact FBI3-20-EX Series Fixed Bridge
- Phoenix Contact FBI3-20 Series Fixed Bridge
- Phoenix Contact FBI3-15 IB Series Fixed Bridge
- Phoenix Contact FB 2- 8-EX Series Fixed Bridge
- Phoenix Contact FBI4- 8 Series Fixed Bridge for Use with Modular Terminal Block
- Phoenix Contact FBI2- 8 Series Fixed Bridge for Use with Modular Terminal Block
- Phoenix Contact FBI 10- 8 Series Fixed Bridge for Use with DIN Rail Terminal Blocks
- Phoenix Contact FBI 10- 8-EX Series Fixed Bridge
