Phoenix Contact MKDSP 25/1-15.00-FL Series Horizontal PCB Terminal Block, 1 Contact(s), 15 mm Pitch, 1 Row
- RS Stock No.:
- 855-1294
- Mfr. Part No.:
- 1932575
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 855-1294
- Mfr. Part No.:
- 1932575
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MKDSP 25/1-15.00-FL | |
| Product Type | PCB Terminal Block | |
| Pitch | 15mm | |
| Current | 125A | |
| Housing Material | Polyamide | |
| Number of Contacts | 1 | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Standards/Approvals | No | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MKDSP 25/1-15.00-FL | ||
Product Type PCB Terminal Block | ||
Pitch 15mm | ||
Current 125A | ||
Housing Material Polyamide | ||
Number of Contacts 1 | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Standards/Approvals No | ||
Voltage 400V | ||
- COO (Country of Origin):
- BG
PCB Terminal block, nominal current: 125 A, rated voltage (III/2): 1000 V, nominal cross section: 35 mm², Number of potentials: 1, Number of rows: 1, Number of positions per row: 1, product range: MKDSP 25/..-FL, pitch: 15 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 4.5 mm, type of packaging: packed in cardboard. Avoid placing permanent mechanical loads on the Terminal
Related links
- Phoenix Contact MKDSP 25/2-15.00 Series Horizontal PCB Terminal Block 15 mm Pitch, 1 Row
- Phoenix Contact MKDSP 25/3-15.00-F Series Horizontal PCB Terminal Block 15 mm Pitch, 1 Row
- Phoenix Contact MKDSP 25/2-15.00-F Series Horizontal PCB Terminal Block 15 mm Pitch, 1 Row
- Phoenix Contact MKDSP 25/3-15.00 Series Straight PCB Terminal Block 15 mm Pitch, 1 Row
- Phoenix Contact MKDSP 25/4-15.00 F Series Straight PCB Terminal Block 15 mm Pitch, 1 Row
- Phoenix Contact MKDSP 10HV/3-12.7 Series Horizontal PCB Terminal Block 12.7 mm Pitch, 1 Row
- Phoenix Contact MKDSP 10HV/2-10.16 Series Horizontal PCB Terminal Block 10.16 mm Pitch, 1 Row
- Phoenix Contact MKDSP 10HV/2-12.7 Series Horizontal PCB Terminal Block 12.7 mm Pitch, 1 Row
