Phoenix Contact ZFKDSA 1.5-5.08-24 Series Horizontal PCB Terminal Block, 24 Contact(s), 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 855-1234
- Mfr. Part No.:
- 1931123
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 50 more to save MYR30.85
View bulk pricing optionsSubtotal (1 box of 10 units)*
MYR363.38
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* | Saving |
|---|---|---|---|
| 10 - 40 | MYR36.338 | MYR363.38 | - |
| 50 + | MYR35.721 | MYR357.21 | MYR30.85 |
*price indicative
- RS Stock No.:
- 855-1234
- Mfr. Part No.:
- 1931123
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | ZFKDSA 1.5-5.08-24 | |
| Product Type | PCB Terminal Block | |
| Current | 16A | |
| Pitch | 5.08mm | |
| Number of Contacts | 24 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Standards/Approvals | No | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series ZFKDSA 1.5-5.08-24 | ||
Product Type PCB Terminal Block | ||
Current 16A | ||
Pitch 5.08mm | ||
Number of Contacts 24 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Standards/Approvals No | ||
Voltage 400V | ||
- COO (Country of Origin):
- DE
PCB Terminal block, nominal current: 16 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², Number of potentials: 24, Number of rows: 1, Number of positions per row: 24, product range: ZFKDS(A) 1,5, pitch: 5.08 mm, connection method: Spring-cage connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard
Related links
- Phoenix Contact ZFKDSA 1.5-W-5.08- 6 Series Horizontal PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact ZFKDSA 1.5-5.08- 6 Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact ZFKDSA 1.5-5.08-12 Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact ZFKDSA 1.5-5.08- 2 Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact ZFKDSA 1.5-5.08- 7 Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact ZFKDSA 1.5-5.08- 3 Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact ZFKDSA 1.5-5.08-11 Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact ZFKDSA 1.5-5.08- 4 Series PCB Terminal Block 5.08 mm Pitch, 1 Row
