Phoenix Contact MKKDSNH 1.5/6-5.08 Series Horizontal PCB Terminal Block, 6 Contact(s), 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 855-1212
- Mfr. Part No.:
- 1929562
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
MYR524.55
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 50 - 200 | MYR10.491 | MYR524.55 |
| 250 + | MYR10.313 | MYR515.65 |
*price indicative
- RS Stock No.:
- 855-1212
- Mfr. Part No.:
- 1929562
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MKKDSNH 1.5/6-5.08 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Current | 13.5A | |
| Housing Material | Polyamide | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Standards/Approvals | No | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MKKDSNH 1.5/6-5.08 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Current 13.5A | ||
Housing Material Polyamide | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Standards/Approvals No | ||
Voltage 400V | ||
- COO (Country of Origin):
- DE
PCB Terminal block, nominal current: 13.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², Number of potentials: 6, Number of rows: 1, Number of positions per row: 6, product range: MKKDSNH 1,5, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!
Related links
- Phoenix Contact SMKDSP 1.5/ 6-5.08 Series Right Angle Wave Soldering Mount PCB Terminal Block 5.08 mm
- Phoenix Contact SPTA 1.5/6-5.08 Series 45° PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact SMKDSNF 1.5/6-5.08 Series 325° PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MKDSN 1.5/6-5.08 Series Straight PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MKKDSN 1.5/6-5.08 Series PCB Terminal Block 5.08 mm Pitch 1726189
- Phoenix Contact MC 1.5/6-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1836118
- Phoenix Contact MC 1.5/6-ST1-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1900811
- Phoenix Contact MFKDSP/6-5.08 Series Right Angle PCB Terminal Block 5.08 mm Pitch, 1 Row
