Phoenix Contact FRONT 4-H-6.35-7 Series PCB Terminal Block, 7 Contact(s), 6.35 mm Pitch, 1 Row
- RS Stock No.:
- 855-0806
- Mfr. Part No.:
- 1890468
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 50 more to save 9%
View bulk pricing optionsSubtotal (1 box of 10 units)*
MYR1,250.70
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Box* | Saving |
|---|---|---|---|
| 10 - 40 | MYR125.07 | MYR1,250.70 | - |
| 50 + | MYR112.565 | MYR1,125.65 | 9% |
*price indicative
- RS Stock No.:
- 855-0806
- Mfr. Part No.:
- 1890468
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | FRONT 4-H-6.35-7 | |
| Pitch | 6.35mm | |
| Current | 32A | |
| Number of Contacts | 7 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS | |
| Voltage | 320V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series FRONT 4-H-6.35-7 | ||
Pitch 6.35mm | ||
Current 32A | ||
Number of Contacts 7 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Standards/Approvals EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS | ||
Voltage 320V | ||
- COO (Country of Origin):
- BG
PCB Terminal block, nominal current: 32 A, rated voltage (III/2): 320 V, nominal cross section: 4 mm², Number of potentials: 7, Number of rows: 1, Number of positions per row: 7, product range: FRONT 4-H, pitch: 6.35 mm, connection method: Front screw connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear double pinning, Solder pin [P]: 5 mm, type of packaging: packed in cardboard
Related links
- Phoenix Contact FRONT 4-H-6.35-3 Series PCB Terminal Block 6.35 mm Pitch, 1 Row
- Phoenix Contact FRONT 4-H-6.35 Series Straight Wave Soldering Mount PCB Terminal Block 6.35 mm Pitch, 1
- Phoenix Contact MKDS 5N HV/7-ZB-6.35 Series PCB Terminal Block 6.35 mm Pitch, 1 Row
- Phoenix Contact 5-ZB 2-Contact Solder, 1 Row
- Phoenix Contact MKDSN 2.5/7 Series PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact FFKDSA1/V2-5.08- 7 Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact ZFKDSA 1.5-5.08- 7 Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact FFKDSA1/V-3.81- 7 Series PCB Terminal Block 3.81 mm Pitch, 1 Row
