Phoenix Contact MKKDS 1.5/ 9-5.08 Series PCB Terminal Block, 9 Contact(s), 5.08 mm Pitch, 2 Row
- RS Stock No.:
- 854-5564
- Mfr. Part No.:
- 1700812
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
MYR3,130.90
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 50 - 200 | MYR62.618 | MYR3,130.90 |
| 250 + | MYR56.357 | MYR2,817.85 |
*price indicative
- RS Stock No.:
- 854-5564
- Mfr. Part No.:
- 1700812
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MKKDS 1.5/ 9-5.08 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Current | 17.5A | |
| Number of Contacts | 9 | |
| Housing Material | Polyamide | |
| Number of Rows | 2 | |
| Standards/Approvals | CSA, CHINA RoHS, EU RoHS, EU REACH SVHC, cULus | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MKKDS 1.5/ 9-5.08 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Current 17.5A | ||
Number of Contacts 9 | ||
Housing Material Polyamide | ||
Number of Rows 2 | ||
Standards/Approvals CSA, CHINA RoHS, EU RoHS, EU REACH SVHC, cULus | ||
Voltage 400V | ||
- COO (Country of Origin):
- DE
PCB Terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², Number of potentials: 18, Number of rows: 2, Number of positions per row: 9, product range: MKKDS 1,5, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard
Related links
- Phoenix Contact SMKDSP 1.5/ 9-5.08 Series 55° PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact SPTA 1.5/9-5.08 Series 45° PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MKKDS 1.5/11-5.08 Series PCB Terminal Block 5.08 mm Pitch, 2 Row
- Phoenix Contact MKKDS 1.5/ 2-5.08 Series Straight Wave Soldering Mount PCB Terminal Block 5.08 mm Pitch,
- Phoenix Contact MKKDS 1.5/ 3-5.08 Series Straight Wave Soldering Mount PCB Terminal Block 5.08 mm Pitch,
- Phoenix Contact MKDSN 1.5/9-5.08 Series PCB Terminal Block 5.08 mm Pitch 1729199
- Phoenix Contact SMKDSN 1.5/ 9-5.08 Series PCB Terminal Block 5.08 mm Pitch 1869282
- Phoenix Contact MKDSN 1.5/9-5.08 Series PCB Terminal Block 5.08 mm Pitch, 1 Row
