Phoenix Contact FFKDSA1/V-3.81-13 Series PCB Terminal Block, 13 Contact(s), 3.81 mm Pitch, 1 Row
- RS Stock No.:
- 854-5501
- Mfr. Part No.:
- 1700392
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save 1%
View bulk pricing optionsSubtotal (1 box of 50 units)*
MYR1,739.85
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | MYR34.797 | MYR1,739.85 | - |
| 250 + | MYR34.206 | MYR1,710.30 | 1% |
*price indicative
- RS Stock No.:
- 854-5501
- Mfr. Part No.:
- 1700392
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | FFKDSA1/V-3.81-13 | |
| Current | 12A | |
| Pitch | 3.81mm | |
| Number of Contacts | 13 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Standards/Approvals | cULus, EU REACH SVHC, EU RoHS, CHINA RoHS, CSA | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series FFKDSA1/V-3.81-13 | ||
Current 12A | ||
Pitch 3.81mm | ||
Number of Contacts 13 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Standards/Approvals cULus, EU REACH SVHC, EU RoHS, CHINA RoHS, CSA | ||
Voltage 160V | ||
- COO (Country of Origin):
- GR
PCB Terminal block, nominal current: 12 A, rated voltage (III/2): 160 V, nominal cross section: 1 mm², Number of potentials: 13, Number of rows: 1, Number of positions per row: 13, product range: FFKDS(A) 1,5/..-V, pitch: 3.81 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 90 °, color: green, Pin layout: Linear double pinning, Solder pin [P]: 3.4 mm, type of packaging: packed in cardboard
Related links
- Phoenix Contact FFKDSA1/V-2.54-13 Series PCB Terminal Block 2.54 mm Pitch, 1 Row
- Phoenix Contact ZFKDSA 1-W-3.81-13 Series 45° PCB Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact FFKDSA1/H-2.54-13 Series PCB Terminal Block 2.54 mm Pitch, 1 Row
- Phoenix Contact FFKDSA1/V1-5.08-13 Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact FFKDSA1/V-3.81- 9 Series PCB Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact FFKDSA1/V-3.81-11 Series PCB Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact FFKDSA1/V-3.81- 7 Series PCB Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact FFKDSA1/V-3.81- 8 Series Right Angle PCB Terminal Block 3.81 mm Pitch, 1 Row
