Phoenix Contact ZFKKDSA 2.5-5.08-25 Series 45° PCB Terminal Block, 25 Contact(s), 5.08 mm Pitch, 2 Row
- RS Stock No.:
- 854-4334
- Mfr. Part No.:
- 1760633
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 854-4334
- Mfr. Part No.:
- 1760633
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | ZFKKDSA 2.5-5.08-25 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Current | 17.5A | |
| Housing Material | Polyamide | |
| Number of Contacts | 25 | |
| Number of Rows | 2 | |
| Orientation | 45° | |
| Standards/Approvals | No | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series ZFKKDSA 2.5-5.08-25 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Current 17.5A | ||
Housing Material Polyamide | ||
Number of Contacts 25 | ||
Number of Rows 2 | ||
Orientation 45° | ||
Standards/Approvals No | ||
Voltage 400V | ||
- COO (Country of Origin):
- PL
PCB Terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², Number of potentials: 50, Number of rows: 2, Number of positions per row: 25, product range: ZFKKDS(A) 2,5, pitch: 5.08 mm, connection method: Spring-cage connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard
Related links
- Phoenix Contact ZFKKDSA 2.5-5.08- 6 Series 45° PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact ZFKKDSA 2.5-5.08-11 Series 45° PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact ZFKKDSA 2.5-5.08-32 Series 45° PCB Terminal Block 5.08 mm Pitch, 2 Row
- Phoenix Contact ZFKKDSA 2.5-5.08- 5 Series 45° PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact ZFKKDSA 2.5-5.08-22 Series PCB Terminal Block 5.08 mm Pitch, 2 Row
- Phoenix Contact ZFKKDSA 1.5-5.08-21 Series 45° PCB Terminal Block 5.08 mm Pitch, 2 Row
- Phoenix Contact ZFKKDSA 1.5-5.08-26 Series 45° PCB Terminal Block 5.08 mm Pitch, 2 Row
- Phoenix Contact ZFKKDSA 1.5C-5.0-10 Series 45° PCB Terminal Block 5 mm Pitch, 2 Row
