Phoenix Contact SMKDS 1.5/20-3.5 Series 35° PCB Terminal Block, 20 Contact(s), 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 854-4331
- Mfr. Part No.:
- 1760691
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 854-4331
- Mfr. Part No.:
- 1760691
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | SMKDS 1.5/20-3.5 | |
| Pitch | 3.5mm | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Number of Contacts | 20 | |
| Number of Rows | 1 | |
| Orientation | 35° | |
| Standards/Approvals | No | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series SMKDS 1.5/20-3.5 | ||
Pitch 3.5mm | ||
Current 12A | ||
Housing Material Polyamide | ||
Number of Contacts 20 | ||
Number of Rows 1 | ||
Orientation 35° | ||
Standards/Approvals No | ||
Voltage 160V | ||
- COO (Country of Origin):
- PL
PCB Terminal block, nominal current: 12 A, rated voltage (III/2): 160 V, nominal cross section: 1.5 mm², Number of potentials: 20, Number of rows: 1, Number of positions per row: 20, product range: SMKDS 1,5, pitch: 3.5 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 35 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard
Related links
- Phoenix Contact MCV 1.5/20-GF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact MCV 1.5/20-GF-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact PT 1.5/20-3.5-H Series PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact MC 1.5/20-GF-3.5 Series Right Angle Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact MC 1.5/20-GF-3.5-LR Series Right Angle Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact MC 1.5/20-G-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1844391
- Phoenix Contact MC 1.5/20-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1847301
- Phoenix Contact FMC 1.5/20-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1952445
