Phoenix Contact SPT 16/4-V-10.0-ZB Series Right Angle PCB Terminal Block, 4 Contact(s), 10 mm Pitch, 1 Row
- RS Stock No.:
- 854-3817
- Mfr. Part No.:
- 1735891
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save MYR1,697.75
View bulk pricing optionsSubtotal (1 box of 50 units)*
MYR3,395.40
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | MYR67.908 | MYR3,395.40 | - |
| 250 + | MYR61.117 | MYR3,055.85 | MYR1,697.75 |
*price indicative
- RS Stock No.:
- 854-3817
- Mfr. Part No.:
- 1735891
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SPT 16/4-V-10.0-ZB | |
| Product Type | PCB Terminal Block | |
| Pitch | 10mm | |
| Current | 76A | |
| Number of Contacts | 4 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Standards/Approvals | No | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SPT 16/4-V-10.0-ZB | ||
Product Type PCB Terminal Block | ||
Pitch 10mm | ||
Current 76A | ||
Number of Contacts 4 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Standards/Approvals No | ||
Voltage 1kV | ||
- COO (Country of Origin):
- BG
PCB Terminal block, nominal current: 76 A, rated voltage (III/2): 1000 V, nominal cross section: 16 mm², Number of potentials: 4, Number of rows: 1, Number of positions per row: 4, product range: SPT 16/..-V, pitch: 10 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 90 °, color: green, Pin layout: Zigzag pinning W, Solder pin [P]: 4.1 mm, type of packaging: packed in cardboard
Related links
- Phoenix Contact SPT 16/7-V-10.0-ZB Series Right Angle PCB Terminal Block 10 mm Pitch, 1 Row
- Phoenix Contact SPT 16/5-V-10.0-ZB Series Right Angle PCB Terminal Block 10 mm Pitch, 1 Row
- Phoenix Contact SPT 16/6-V-10.0-ZB Series Right Angle PCB Terminal Block 10 mm Pitch, 1 Row
- Phoenix Contact SPT 16/8-V-10.0-ZB Series Right Angle PCB Terminal Block 10 mm Pitch, 1 Row
- Phoenix Contact SPT 16/9-V-10.0-ZB Series Right Angle PCB Terminal Block 10 mm Pitch, 1 Row
- Phoenix Contact SPT 16/3-V-10.0-ZB Series Right Angle PCB Terminal Block 10 mm Pitch, 1 Row
- Phoenix Contact SPT 16/4-H-10.0-ZB Series Straight PCB Terminal Block 10 mm Pitch, 1 Row
- Phoenix Contact SPT 16/7-H-10.0-ZB Series Straight PCB Terminal Block 10 mm Pitch, 1 Row
