Phoenix Contact SPT 2.5/12-V-5.0-EX Series Right Angle PCB Terminal Block, 12 Contact(s), 5 mm Pitch, 1 Row
- RS Stock No.:
- 854-3700
- Mfr. Part No.:
- 1732593
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 854-3700
- Mfr. Part No.:
- 1732593
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SPT 2.5/12-V-5.0-EX | |
| Product Type | PCB Terminal Block | |
| Current | 23A | |
| Pitch | 5mm | |
| Number of Contacts | 12 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Standards/Approvals | No | |
| Voltage | 176V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SPT 2.5/12-V-5.0-EX | ||
Product Type PCB Terminal Block | ||
Current 23A | ||
Pitch 5mm | ||
Number of Contacts 12 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Standards/Approvals No | ||
Voltage 176V | ||
- COO (Country of Origin):
- PL
PCB Terminal block, nominal current: 23 A, nominal cross section: 2.5 mm², Number of potentials: 12, Number of rows: 1, Number of positions per row: 12, product range: SPT 2,5/..-V-EX, pitch: 5 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 90 °, color: green, Pin layout: Linear double pinning, Solder pin [P]: 2.5 mm, type of packaging: packed in cardboard
Related links
- Phoenix Contact SPT 2.5/12-V-5.0 Series Straight Wave Soldering Mount PCB Terminal Block 5 mm Pitch, 1
- Phoenix Contact SPT 2.5/12-H-5.0-EX Series Straight PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact SPT 2.5/7-V-5.0-EX Series Right Angle PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact SPT 2.5/4-V-5.0-EX Series Right Angle PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact SPT 2.5/9-V-5.0-EX Series Right Angle PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact SPT 2.5/8-V-5.0-EX Series Right Angle PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact SPT 2.5/10-V-5.0-EX Series Right Angle PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact SPT 2.5/3-V-5.0-EX Series Right Angle PCB Terminal Block 5 mm Pitch, 1 Row
