Phoenix Contact SPT 5/12-H-7.5-ZB Series Straight PCB Terminal Block, 12 Contact(s), 7.5 mm Pitch, 1 Row
- RS Stock No.:
- 854-3081
- Mfr. Part No.:
- 1719299
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save MYR2,876.50
View bulk pricing optionsSubtotal (1 box of 50 units)*
MYR5,753.50
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | MYR115.07 | MYR5,753.50 | - |
| 250 + | MYR103.564 | MYR5,178.20 | MYR2,876.50 |
*price indicative
- RS Stock No.:
- 854-3081
- Mfr. Part No.:
- 1719299
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | SPT 5/12-H-7.5-ZB | |
| Current | 41A | |
| Pitch | 7.5mm | |
| Number of Contacts | 12 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series SPT 5/12-H-7.5-ZB | ||
Current 41A | ||
Pitch 7.5mm | ||
Number of Contacts 12 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Standards/Approvals No | ||
Voltage 1kV | ||
- COO (Country of Origin):
- BG
PCB Terminal block, nominal current: 41 A, rated voltage (III/2): 1000 V, nominal cross section: 6 mm², Number of potentials: 12, Number of rows: 1, Number of positions per row: 12, product range: SPT 5/..-H, pitch: 7.5 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Zigzag pinning W, Solder pin [P]: 4.6 mm, type of packaging: packed in cardboard
Related links
- Phoenix Contact SPT 5/12-V-7.5-ZB Series Right Angle PCB Terminal Block 7.5 mm Pitch, 1 Row
- Phoenix Contact SPT 5/7-H-7.5-ZB Series Straight PCB Terminal Block 7.5 mm Pitch
- Phoenix Contact SPT 5/6-H-7.5-ZB Series Straight PCB Terminal Block 7.5 mm Pitch, 1 Row
- Phoenix Contact SPT 5/11-H-7.5-ZB Series Straight PCB Terminal Block 7.5 mm Pitch, 1 Row
- Phoenix Contact SPT 5/5-H-7.5-ZB Series Straight PCB Terminal Block 7.5 mm Pitch, 1 Row
- Phoenix Contact SPT 5/10-H-7.5-ZB Series Straight PCB Terminal Block 7.5 mm Pitch, 1 Row
- Phoenix Contact SPT 5/9-H-7.5-ZB Series Straight PCB Terminal Block 7.5 mm Pitch, 1 Row
- Phoenix Contact SPT 5/8-H-7.5-ZB Series Straight PCB Terminal Block 7.5 mm Pitch, 1 Row
