Phoenix Contact MKDS 5/10-9.5 Series Straight PCB Terminal Block, 10 Contact(s), 9.52 mm Pitch, 1 Row
- RS Stock No.:
- 854-2886
- Mfr. Part No.:
- 1713875
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 854-2886
- Mfr. Part No.:
- 1713875
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | MKDS 5/10-9.5 | |
| Current | 32A | |
| Pitch | 9.52mm | |
| Number of Contacts | 10 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series MKDS 5/10-9.5 | ||
Current 32A | ||
Pitch 9.52mm | ||
Number of Contacts 10 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Standards/Approvals No | ||
Voltage 1kV | ||
- COO (Country of Origin):
- DE
PCB Terminal block, nominal current: 32 A, rated voltage (III/2): 1000 V, nominal cross section: 4 mm², Number of potentials: 10, Number of rows: 1, Number of positions per row: 10, product range: MKDS 5, pitch: 9.52 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 5 mm, type of packaging: packed in cardboard
Related links
- Phoenix Contact MKDS 5/2-9.5 Series Straight PCB Terminal Block 9.52 mm Pitch, 1 Row
- Phoenix Contact MKDS 5/8-9.5 Series Straight PCB Terminal Block 9.52 mm Pitch, 1 Row
- Phoenix Contact MKDS 5/3-9.5 Series Straight PCB Terminal Block 9.52 mm Pitch, 1 Row
- Phoenix Contact MKDS 5/10-6.35 Series PCB Terminal Block 6.35 mm Pitch 1713888
- Phoenix Contact MKDS 5/11-9.5 Series PCB Terminal Block 9.52 mm Pitch 1713859
- Phoenix Contact MKDS 5/3-9.52-Z Series Straight PCB Terminal Block 9.52 mm Pitch, 1 Row
- Phoenix Contact MKDS 5 HV/2-9.52 Series Straight PCB Terminal Block 9.52 mm Pitch, 1 Row
- Phoenix Contact MKDS 5 HV/8-9.52 Series Horizontal PCB Terminal Block 9.52 mm Pitch, 1 Row
