JST PH Series Straight Through Hole PCB Header, 10 Contact(s), 2 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

MYR5.56

Add to Basket
Select or type quantity
In Stock
  • Plus 530 unit(s) shipping from 09 November 2026
  • Plus 9,825 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
5 - 120MYR1.112MYR5.56
125 - 245MYR1.052MYR5.26
250 +MYR1.008MYR5.04

*price indicative

Packaging Options:
RS Stock No.:
820-1428
Mfr. Part No.:
B10B-PH-K-S(LF)(SN)
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

PH

Product Type

PCB Header

Pitch

2mm

Current

2A

Number of Contacts

10

Housing Material

Polyamide

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Brass

Row Pitch

2mm

Termination Type

Solder

Minimum Operating Temperature

-25°C

Tail Pin Length

3.4mm

Maximum Operating Temperature

85°C

Contact Gender

Male

Mating Pin Length

3.4mm

Standards/Approvals

No

Voltage

100V

JST PH series Shrouded Through Hole Headers


A range shrouded headers for the JST PH series of low-profile 2.0mm pitch wire-to-board connectors. These compact through-hole mounting headers are ideal for high density PCB connections and offer high reliability at low cost. Both top-entry (straight) and side-entry (right-angle) types are available.

2.0mm Wire-to-Board Connector, JST PH Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy