Phoenix Contact MKDSN 2.5/2 BD:1.2 Series Straight PCB Terminal Block, 2 Contact(s), 5 mm Pitch, 1 Row

Subtotal (1 pack of 50 units)*

MYR253.00

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
50 +MYR5.06MYR253.00

*price indicative

RS Stock No.:
802-4714
Mfr. Part No.:
1734656
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

MKDSN 2.5/2 BD:1.2

Product Type

PCB Terminal Block

Pitch

5mm

Current

24A

Housing Material

Polyamide

Number of Contacts

2

Number of Rows

1

Orientation

Straight

Standards/Approvals

No

Voltage

400V

COO (Country of Origin):
DE

Phoenix Contact COMBICON MKDSN 5.0mm Low Profile PCB Terminal Blocks


Professional range of Phoenix Contact MKDSN Series 5.0 mm pitch Terminal blocks offering various different positions.

Various positions available

5.0 mm pitch

Colour: Green

Phoenix Contact COMBICON 5.0mm PCB Terminal Blocks


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy