Phoenix Contact PTQ 0.3/2-2.5 THR R32 Series Horizontal PCB Terminal Block, 2 Contact(s), 2.5 mm Pitch, 1 Row
- RS Stock No.:
- 792-3379
- Mfr. Part No.:
- 1702610
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 250 units)*
MYR1,264.25
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 250 + | MYR5.057 | MYR1,264.25 |
*price indicative
- RS Stock No.:
- 792-3379
- Mfr. Part No.:
- 1702610
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | PTQ 0.3/2-2.5 THR R32 | |
| Pitch | 2.5mm | |
| Current | 4A | |
| Housing Material | Polyamide | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Standards/Approvals | No | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series PTQ 0.3/2-2.5 THR R32 | ||
Pitch 2.5mm | ||
Current 4A | ||
Housing Material Polyamide | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Standards/Approvals No | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
Phoenix Contact COMBICON PTQ 2.5mm IDC PCB Terminal Block
This range of the PTQ family Phoenix Contact THR IDC PCB Terminal Blocks with 2.5 mm Pitch are Compact low-profile single piece Wire to Board connectors. The design of these PTQ THR IDC PCB Terminal Blocks with 2.5 mm Pitch allows the direct insertion of untreated 0.14 to 0.34 mm² cross-section (26 - 22 AWG) solid or stranded conductors.
The rated current per cross-section for these PTQ THR IDC PCB Terminal Blocks with 2.5 mm Pitch is 4 A/0.3.4 mm².
Inflammability rating is UL 94 V-0 for these PTQ THR IDC PCB Terminal Blocks with 2.5 mm Pitch.
Phoenix Contact COMBICON 2.5mm PCB Terminal Blocks
Related links
- Phoenix Contact PTSM 0.5/4-2.5-H THR R32 Series Right Angle PCB Terminal Block 2.5 mm Pitch, 1 Row
- Phoenix Contact PTQ Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM 0.5/6-2.5-H THR R32 Series Right Angle PCB Terminal Block 2.5 mm Pitch, 1 Row
- Phoenix Contact PTSM 0.5/8-2.5-H THR R32 Series Right Angle PCB Terminal Block 2.5 mm Pitch, 1 Row
- Phoenix Contact PTSM 0.5/3-2.5-H THR R32 Series Right Angle PCB Terminal Block 2.5 mm Pitch, 1 Row
- Phoenix Contact PTSM 0.5/2-2.5-V THR R44 Series Straight PCB Terminal Block 2.5 mm Pitch, 1 Row
- Phoenix Contact PTSM 0.5/5-HH-2.5-THR WH R32 Series Pluggable Terminal Block 2.5 mm Pitch 1814870
- Phoenix Contact PTSM 0.5/ 6-HH-2.5-THR WH R32 Series Pluggable Terminal Block 2.5 mm Pitch 1814883
