Phoenix Contact PT 1.5/10-3.5-V Series Right Angle PCB Terminal Block, 10 Contact(s), 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 648-8686
- Mfr. Part No.:
- 1984840
- Manufacturer:
- Phoenix Contact
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR13.04
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 74 | MYR13.04 |
| 75 - 399 | MYR12.52 |
| 400 + | MYR12.07 |
*price indicative
- RS Stock No.:
- 648-8686
- Mfr. Part No.:
- 1984840
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | PT 1.5/10-3.5-V | |
| Current | 17.5A | |
| Pitch | 3.5mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Standards/Approvals | No | |
| Voltage | 200V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series PT 1.5/10-3.5-V | ||
Current 17.5A | ||
Pitch 3.5mm | ||
Housing Material Polyamide | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Standards/Approvals No | ||
Voltage 200V | ||
- COO (Country of Origin):
- DE
Phoenix Contact PT 1.5 PCB Terminal Blocks
A range of green, Phoenix Contact Terminal blocks from the PT 1.5 range.
The through-hole Terminal blocks are used to secure and terminate wires. Individual Terminals use a screw to tighten the wire to make an electrical connection.
Features and Benefits
• Maximum contact force gives low-temperature rise
• High capacity thanks to the rectangular Block space
• Can accommodate a wide range of wire sizes
• Reliable connection provided
• Various numbers of positions can be combined due to the latching on the sides
• 3.5 mm and 5 mm pitch available
Approvals
UL, CUL
Related links
- Phoenix Contact PT 1.5/10-3.5-H Series Horizontal PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact PT 1.5/2-3.5-V Series Right Angle PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact PT 1.5/3-3.5-V Series Right Angle PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact PT 1.5/14-3.5-V Series Right Angle PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact PT 1.5/10-PH-5.0 CLIP Series Right Angle Pluggable Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact PT 1.5/10-PH-3.5-A Series Pluggable Terminal Block 3.5 mm Pitch 1984549
- Phoenix Contact PT 1.5/10-PVH-3.5-A Series Pluggable Terminal Block 3.5 mm Pitch 1984248
- Phoenix Contact PT 1.5/10-PH-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1984390
