Hirose HIF3B Series Straight Through Hole PCB Header, 26 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 20 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

MYR25.67

Add to Basket
Select or type quantity
In Stock
  • Plus 128 unit(s) shipping from 09 November 2026
  • Plus 120 unit(s) shipping from 23 November 2026
  • Plus 120 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 19MYR25.67-
20 - 74MYR24.902%
75 - 299MYR24.135%
300 - 599MYR23.618%
600 +MYR23.1010%

*price indicative

RS Stock No.:
608-1241
Mfr. Part No.:
HIF3BA-26PA-2.54DSA
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

HIF3B

Product Type

PCB Header

Current

1A

Pitch

2.54mm

Number of Contacts

26

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Gold

Row Pitch

2.54mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

No

Voltage

200V

COO (Country of Origin):
JP

Hirose 2.54mm HIF3B Series MIL Standard Shrouded PCB Header Connectors


HIF3B series 2.54mm shrouded PCB header connectors made from black UL94V-0 PBT with selective gold plated contacts. These HIF3B series shrouded PCB header connectors are MIL standard compliant (apart from stock number 608-1162) with polarizing slots, polarizing key installs (for configuration details please see manufacturers datasheet) and ejection latches. Stock number 896-0824 has a flux blister prevention feature.

Hirose 2.54mm HIF3 Series Wire to Board & Board to Board Connectors


Standards

MIL, UL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy