KEL Corporation 8931E Series Right Angle Through Hole PCB Header, 20 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 603-0057
- Mfr. Part No.:
- 8931E-020-178L-F
- Manufacturer:
- KEL Corporation
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save MYR45.25
View bulk pricing optionsSubtotal (1 unit)*
MYR45.16
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 24 | MYR45.16 | - |
| 25 - 99 | MYR43.35 | MYR45.25 |
| 100 + | MYR41.55 | MYR361.00 |
*price indicative
- RS Stock No.:
- 603-0057
- Mfr. Part No.:
- 8931E-020-178L-F
- Manufacturer:
- KEL Corporation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEL Corporation | |
| Product Type | PCB Header | |
| Series | 8931E | |
| Pitch | 1.27mm | |
| Current | 500mA | |
| Number of Contacts | 20 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand KEL Corporation | ||
Product Type PCB Header | ||
Series 8931E | ||
Pitch 1.27mm | ||
Current 500mA | ||
Number of Contacts 20 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 300V | ||
- COO (Country of Origin):
- JP
KEL 8931E Series 1.27mm Low Profile Wire to Board PCB Header Connectors
8931E series wire to board PCB header connectors with a 1.27mm pitch and low profile design. These 8931E PCB headers are designed for use with the 8925E IDC cable sockets as part of a wire to board ribbon cable connector system. These 8931E series PCB header connectors have a low insertion and withdrawal force and feature contacts with a spring design for a reliable electrical connection. The housings of these 8925E series IDC socket connectors feature guide mechanisms to aid accurate mounting and feature PCB hooks to secure the connector the PCB during the soldering process
Features and Benefits
Low profile design
Low insertion and withdrawal force
Spring contacts for a reliable electrical connection
Guide mechanism to aid accurate mating
PCB hooks for secure connection to PCB during soldering
Related links
- KEL Corporation 8931E Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- KEL Corporation 8931E Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- KEL Corporation 8931E Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- KEL Corporation 8931E Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- KEL Corporation 8931E Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- KEL Corporation 8931E Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- KEL Corporation 8800 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- KEL Corporation 8931E Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
