JST JFA J300 Series Straight Through Hole PCB Header, 3 Contact(s), 3.81 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 602-7607
- Mfr. Part No.:
- B03B-F31SK-GGXR (LF)(AU)
- Manufacturer:
- JST
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save MYR29.10
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR138.76
FREE delivery for orders over RM 150.00
In Stock
- 220 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | MYR13.876 | MYR138.76 | - |
| 100 - 490 | MYR13.585 | MYR135.85 | MYR29.10 |
| 500 - 2490 | MYR13.178 | MYR131.78 | MYR349.00 |
| 2500 - 4990 | MYR12.854 | MYR128.54 | MYR2,555.00 |
| 5000 + | MYR12.574 | MYR125.74 | MYR6,510.00 |
*price indicative
- RS Stock No.:
- 602-7607
- Mfr. Part No.:
- B03B-F31SK-GGXR (LF)(AU)
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | PCB Header | |
| Series | JFA J300 | |
| Current | 10.5A | |
| Pitch | 3.81mm | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 0°C | |
| Row Pitch | 3.81mm | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type PCB Header | ||
Series JFA J300 | ||
Current 10.5A | ||
Pitch 3.81mm | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature 0°C | ||
Row Pitch 3.81mm | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- JP
JST JFA (J310S) series Shrouded PCB Headers
JST JFA series 3.81mm pitch fully shrouded PCB headers available in both top-entry (straight) and side-entry (right-angle) styles.
3.81mm Wire to Board Connectors, JST JFA Series
The JFA (J300) series of 3.81mm pitch connectors from JST cover both wire-to-board and wire-to-wire types and are suitable for a wide range of signal and low-power applications. The connectors feature a dual-spring construction for superior contact reliability
Related links
- JST JFA J300 Series Right Angle Through Hole PCB Header 3.81 mm Pitch Shrouded
- JST JFA J300 Series Right Angle Through Hole PCB Header 3.81 mm Pitch Shrouded
- JST JFA J300 Series Right Angle Through Hole PCB Header 3.81 mm Pitch Shrouded
- JST JFA J300 Series Straight Through Hole PCB Header 3.81 mm Pitch Shrouded
- JST JFA J300 Series Top Entry Through Hole PCB Header 3.81 mm Pitch Shrouded
- JST JFA J300 Series Top Entry Through Hole PCB Header 3.81 mm Pitch Shrouded
- JST JFA J300 Series Right Angle Through Hole PCB Header 3.81 mm Pitch Shrouded
- JST JFA J300 Series Right Angle Through Hole PCB Header 3.81 mm Pitch Shrouded
