JST NH Series Right Angle Through Hole Pin Header, 14 Contact(s), 2.5 mm Pitch, 1 Row, Unshrouded

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

MYR64.00

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
10 - 90MYR6.40MYR64.00-
100 - 490MYR6.267MYR62.672%
500 - 2490MYR6.079MYR60.795%
2500 - 4990MYR5.93MYR59.307%
5000 +MYR5.801MYR58.019%

*price indicative

RS Stock No.:
546-8675
Mfr. Part No.:
BS14P-SHF-1AA (LF)(SN)
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

Pin Header

Series

NH

Pitch

2.5mm

Current

3A

Number of Contacts

14

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Tin

Row Pitch

2.5mm

Termination Type

Solder

Minimum Operating Temperature

0°C

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
JP

JST NH series 2.5mm Through Hole PCB Headers


A range of 2.5mm pitch through hole PCB headers for use with the JST HVQ and NH series of wire-to-board connectors. These single-row headers are available with from 2 to 25 ways in both straight and right-angle styles.

• Voltage rating: 250V ac/dc

• Current rating: 3A

• Initial contact resistance: < 10mΩ

• UL Recognized E60389

• CSA Certified LR20812

• RoHS Compliant

2.5mm Wire to Board, JST NH Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy