JAE PS Series Right Angle Through Hole PCB Header, 40 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save MYR53.50

View bulk pricing options

Subtotal (1 unit)*

MYR38.55

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 49MYR38.55-
50 - 99MYR37.48MYR53.50
100 +MYR35.46MYR309.00

*price indicative

RS Stock No.:
525-1203
Mfr. Part No.:
PS-40PE-D4LT2-SM1E
Manufacturer:
JAE
Find similar products by selecting one or more attributes.
Select all

Brand

JAE

Product Type

PCB Header

Series

PS

Current

3A

Pitch

2.54mm

Number of Contacts

40

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Voltage

1kV

RoHS Status: Exempt

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy