JAE PS Series Straight Through Hole PCB Header, 20 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 525-0862
- Mfr. Part No.:
- PS-20PE-D4T2-M1E
- Manufacturer:
- JAE
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save MYR25.00
View bulk pricing optionsSubtotal (1 unit)*
MYR23.74
FREE delivery for orders over RM 150.00
In Stock
- Plus 668 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 49 | MYR23.74 | - |
| 50 - 99 | MYR23.24 | MYR25.00 |
| 100 + | MYR22.54 | MYR120.00 |
*price indicative
- RS Stock No.:
- 525-0862
- Mfr. Part No.:
- PS-20PE-D4T2-M1E
- Manufacturer:
- JAE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Series | PS | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Series PS | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Voltage 1kV | ||
- COO (Country of Origin):
- JP

Related links
- JAE PS Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- JAE PS Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- JAE PS Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- JAE PS Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- JAE PS Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- JAE PS Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- JAE PS Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- JAE PS Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
