JST SH Series Straight Surface PCB Header, 13 Contact(s), 1 mm Pitch, 1 Row, Shrouded

Get a bulk buy discount

Add 125 more to save MYR23.00

View bulk pricing options

Subtotal (1 pack of 5 units)*

MYR22.85

Add to Basket
Select or type quantity
In Stock
  • Plus 630 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 120MYR4.57MYR22.85-
125 - 495MYR4.386MYR21.93MYR23.00
500 +MYR4.202MYR21.01MYR184.00

*price indicative

RS Stock No.:
502-2639
Mfr. Part No.:
BM13B-SRSS-TB-(LF)(SN)
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

SH

Product Type

PCB Header

Current

1A

Pitch

1mm

Number of Contacts

13

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Plating

Tin

Contact Material

Copper Alloy

Row Pitch

1mm

Minimum Operating Temperature

0°C

Termination Type

Solder

Standards/Approvals

No

Voltage

50V

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy