JST SH Series Straight Surface PCB Header, 11 Contact(s), 1 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 502-2617
- Mfr. Part No.:
- BM11B-SRSS-TB-(LF)(SN)
- Manufacturer:
- JST
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR29.01
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 120 | MYR5.802 | MYR29.01 |
| 125 - 495 | MYR5.68 | MYR28.40 |
| 500 - 2495 | MYR5.51 | MYR27.55 |
| 2500 - 4995 | MYR5.368 | MYR26.84 |
| 5000 + | MYR5.252 | MYR26.26 |
*price indicative
- RS Stock No.:
- 502-2617
- Mfr. Part No.:
- BM11B-SRSS-TB-(LF)(SN)
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | PCB Header | |
| Series | SH | |
| Current | 1A | |
| Pitch | 1mm | |
| Number of Contacts | 11 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Row Pitch | 1mm | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | No | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type PCB Header | ||
Series SH | ||
Current 1A | ||
Pitch 1mm | ||
Number of Contacts 11 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Row Pitch 1mm | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals No | ||
Voltage 50V | ||
- COO (Country of Origin):
- JP
Related links
- JST SH Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- JST SH Series Straight Surface PCB Header 1 mm Pitch Shrouded
- JST SH Series Straight Surface PCB Header 1 mm Pitch Shrouded
- JST SH Series Straight Surface PCB Header 1 mm Pitch Shrouded
- JST SH Series Straight Surface PCB Header 1 mm Pitch Shrouded
- JST SH Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- JST SH Series Straight Surface PCB Header 1 mm Pitch Shrouded
- JST SH Series Straight Surface PCB Header 1 mm Pitch Shrouded
