JAE IL-G Series Straight Through Hole PCB Header, 7 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

MYR18.20

Add to Basket
Select or type quantity
In Stock
  • 290 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
10 - 40MYR1.82MYR18.20
50 +MYR1.692MYR16.92

*price indicative

RS Stock No.:
490-6564
Mfr. Part No.:
IL-G-7P-S3T2-SA
Manufacturer:
JAE
Find similar products by selecting one or more attributes.
Select all

Brand

JAE

Series

IL-G

Product Type

PCB Header

Current

3A

Pitch

2.5mm

Number of Contacts

7

Housing Material

Nylon

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Standards/Approvals

No

Voltage

1.5kV

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy