SKF 1219 K/C3 95 mm ID 2 Row Ball Bearing -, 170 mm OD

Subtotal (1 unit)*

MYR2,381.53

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,381.53

*price indicative

RS Stock No.:
461-456
Mfr. Part No.:
1219 K/C3
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

95mm

Product Type

Ball Bearing

Outside Diameter

170mm

Race Width

32mm

Ball Material

Bearing Steel

Cage Material

Sheet Metal

Number of Rows

2

Internal Clearance

C3

Static Load Rating

27kN

Dynamic Load Rating

63.7kN

Standards/Approvals

RoHS

Bore Type

Tapered 1:12

Series

1219 K/C3

Limiting Speed

5000rpm

Flange Outside Diameter

170mm

Bearing Type

Self-aligning Ball Bearing

COO (Country of Origin):
MY

Rupali


The SKF Spherical roller bearing offers exceptional performance and reliability, designed for demanding applications. Engineered to accommodate misalignments, it features a robust construction that ensures durability under heavy loads. Its innovative design minimizes friction, promotes efficient motion, and extends service life, making it an ideal choice for a variety of industrial machinery. This bearing excels in performance even in temperature variations, demonstrating its versatility.

Superior self alignment capabilities simplify installation and reduce wear

Optimised internal geometry enhances load distribution and reduces stress on components

Integrated sealing solutions keep contaminants out prolonging bearing life

Wide operating temperature range ensures functionality in varied environments

High load capacity supports the most demanding applications without compromising performance

Related links