SKF 1219 K 95 mm ID 2 Row Ball Bearing -, 170 mm OD

Subtotal (1 unit)*

MYR2,381.53

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,381.53

*price indicative

RS Stock No.:
462-077
Mfr. Part No.:
1219 K
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

95mm

Product Type

Ball Bearing

Outside Diameter

170mm

Race Width

32mm

Ball Material

Bearing Steel

Cage Material

Sheet Metal

Number of Rows

2

Internal Clearance

CN

Static Load Rating

27kN

Dynamic Load Rating

63.7kN

Standards/Approvals

RoHS

Series

1219 K

Bore Type

Tapered 1:12

Limiting Speed

5000rpm

Bearing Type

Self-aligning Ball Bearing

Flange Outside Diameter

170mm

COO (Country of Origin):
MY

Rupali


The SKF Self aligning bearing combines robust engineering with innovative design to deliver exceptional performance across various applications. Crafted for durability, this high quality bearing ensures efficient operation even in demanding environments. Incorporating advanced materials and manufacturing techniques, it is designed to reduce friction and increase longevity, helping to enhance overall equipment efficiency. With its versatile compatibility and reliability, this bearing is an ideal choice for numerous industrial applications, promising both stability and precision in performance. Experience the difference that a well constructed bearing can make to your machinery, as it helps achieve optimal functionality for your operations.

Engineered to provide exceptional resistance to wear and tear

Optimised for effective load carrying capacity ensuring longevity

Designed to minimise friction for improved energy efficiency

Versatile use in a wide range of applications adding to its practicality

Manufactured with precision to guarantee consistent performance

Robust construction to withstand extreme operating conditions

Simple installation process aids in reducing downtime effectively

Innovative design reduces lubrication needs saving on maintenance costs

Related links