Keysight Technologies N484 Series Straight Through Hole PCB Header Pin, 2 Contact(s), 1 Row, Shrouded
- RS Stock No.:
- 285-5778
- Mfr. Part No.:
- N4842A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
MYR101.67
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR101.67 |
*price indicative
- RS Stock No.:
- 285-5778
- Mfr. Part No.:
- N4842A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Series | N484 | |
| Product Type | PCB Header Pin | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Series N484 | ||
Product Type PCB Header Pin | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
The Keysight Technologies Dual pin PCB header is designed for use with N2795A/96A/97A single ended active probes.
Connection to 100 mil spacing thru holes on PCB
Note
Manufacturers Warranty
Related links
- Molex 172064 Series Right Angle Through Hole PCB Header Pin 5.7 mm Pitch Shrouded
- Molex 5569 Series Right Angle Through Hole PCB Header Pin 4.2 mm Pitch Shrouded
- Molex 203555 Series Right Angle Through Hole PCB Header Pin 6.5 mm Pitch Shrouded
- Molex 171814 Series Right Angle Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 172043 Series Right Angle Through Hole PCB Header Pin 7.5 mm Pitch Shrouded
- Molex 203555 Series Right Angle Surface PCB Header Pin 6.5 mm Pitch Shrouded
- Molex 42376 Series Right Angle Through Hole PCB Header Pin 2.54 mm Pitch Shrouded
- Molex 41772 Series Right Angle Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
