Phoenix Contact MCO-EH Series Wave Soldering Mount PCB Header, 5 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

MYR707.15

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
50 +MYR14.143MYR707.15

*price indicative

RS Stock No.:
284-6075
Mfr. Part No.:
2202331
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

MCO-EH

Pitch

3.5mm

Current

8A

Number of Contacts

5

Housing Material

Polyamide

Number of Rows

1

Shrouded/Unshrouded

Shrouded

Mount Type

Wave Soldering Mount

Connector System

COMBICON MC

Contact Plating

Tin

Contact Material

Copper Alloy

Row Pitch

3.5mm

Minimum Operating Temperature

-40°C

Termination Type

Pin

Maximum Operating Temperature

105°C

Tail Pin Length

2mm

Standards/Approvals

No

Voltage

160V

The Phoenix Contact PCB header features tin plated copper alloy contacts. It features insulation made from polyamide.

Flammability rating according to UL 94 V0

Operating temperature -40 to 105 °C

Related links