Phoenix Contact MCO-EH Series PCB Header, 5-Contact, 3.5 mm Pitch, 1 Row, 2202330
- RS Stock No.:
- 284-6074
- Mfr. Part No.:
- 2202330
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR707.15
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 + | MYR14.143 | MYR707.15 |
*price indicative
- RS Stock No.:
- 284-6074
- Mfr. Part No.:
- 2202330
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | PCB Header | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | Polyamide | |
| Voltage | 320V | |
| Standards/Approvals | No | |
| Series | MCO-EH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type PCB Header | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material Polyamide | ||
Voltage 320V | ||
Standards/Approvals No | ||
Series MCO-EH | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB header features tin plated copper alloy contacts. It features insulation MADE from polyamide.
Flammability rating according to UL 94 V0
Operating temperature -40 to 105 °C
