Phoenix Contact MSTBO Series Through Hole PCB Header, 2 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 284-1973
- Mfr. Part No.:
- 2200252
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 230 units)*
MYR2,494.58
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 230 + | MYR10.846 | MYR2,494.58 |
*price indicative
- RS Stock No.:
- 284-1973
- Mfr. Part No.:
- 2200252
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | MSTBO | |
| Pitch | 5mm | |
| Current | 16A | |
| Number of Contacts | 2 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | COMBICON MSTB 2 | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Row Pitch | 5mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder Mount | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.5mm | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Mating Pin Length | 2.5mm | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series MSTBO | ||
Pitch 5mm | ||
Current 16A | ||
Number of Contacts 2 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System COMBICON MSTB 2 | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Row Pitch 5mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder Mount | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.5mm | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Mating Pin Length 2.5mm | ||
Voltage 32V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB header housing has THR soldering mounting type. The contact material is a Copper alloy. The contact surfaces are tin plated, providing corrosion resistance. The housing of the PCB header is characterized by a black color and it is constructed from polyamide, which is known for its insulating properties. The housing material has a flammability rating according to UL 94 V0, indicating a high level of fire resistance.
RoHS compliant
Related links
- Phoenix Contact MSTBO Series Through Hole PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTBO Series Through Hole PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTBO Series Through Hole PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTBO Series Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTBO Series Solder PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTBO Series Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTBO Series Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTBO 2.5/ 2-G1PL GY7035 Series Right Angle Pluggable Terminal Block 5 mm Pitch, 1 Row
