Phoenix Contact GMSTBO Series Through Hole PCB Header, 2 Contact(s), 7.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 284-1952
- Mfr. Part No.:
- 2199867
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR606.40
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 + | MYR12.128 | MYR606.40 |
*price indicative
- RS Stock No.:
- 284-1952
- Mfr. Part No.:
- 2199867
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | GMSTBO | |
| Product Type | PCB Header | |
| Pitch | 7.25mm | |
| Current | 16A | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON MSTB 2.5 | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder Mount | |
| Row Pitch | 7.25mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Tail Pin Length | 2.1mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Mating Pin Length | 2.1mm | |
| Voltage | 63V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series GMSTBO | ||
Product Type PCB Header | ||
Pitch 7.25mm | ||
Current 16A | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON MSTB 2.5 | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Termination Type Solder Mount | ||
Row Pitch 7.25mm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Tail Pin Length 2.1mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
Mating Pin Length 2.1mm | ||
Voltage 63V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB header is suitable for reflow soldering processes. It features nominal cross section of 2.5 mm² and nominal current of 16 A.
Contact material Cu alloy
Surface characteristics tin-plated
Related links
- Phoenix Contact GMSTBO Series Through Hole PCB Header 7.25 mm Pitch Shrouded
- Phoenix Contact GMSTBO Series Through Hole PCB Header 7.25 mm Pitch Shrouded
- Phoenix Contact GMSTBT 2.5 HV/2-ST-7.25 GY7035 Series Pluggable Terminal Block 7.25 mm Pitch 2199757
- Phoenix Contact GMSTBT 2 Series PCB Connector 7.25 mm Pitch 1 Row Screw
- Phoenix Contact GMSTBT 2.5 HV/3-ST-7.25 GY7035 Series Pluggable Terminal Block 7.25 mm Pitch 2199553
- Phoenix Contact Straight Solder PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact Straight Solder PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact Straight Solder PCB Header 5 mm Pitch Shrouded
