Phoenix Contact PC Series Wave Soldering Mount PCB Header, 2 Contact(s), 10.16 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 284-0700
- Mfr. Part No.:
- 1996317
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR985.65
FREE delivery for orders over RM 150.00
- Ready to ship from 22 February 2027
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 + | MYR19.713 | MYR985.65 |
*price indicative
- RS Stock No.:
- 284-0700
- Mfr. Part No.:
- 1996317
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | PC | |
| Product Type | PCB Header | |
| Pitch | 10.16mm | |
| Current | 76A | |
| Number of Contacts | 2 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Wave Soldering Mount | |
| Connector System | COMBICON PC 6 hybrid | |
| Contact Plating | Silver Nickel Alloy | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 10.16mm | |
| Contact Gender | Male | |
| Tail Pin Length | 4mm | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 4mm | |
| Standards/Approvals | cULus Recognised, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-82, IEC 60112, IEC 60664-1, IEC 61984, JEDEC JESD 201, UL 94 V0, VDE, WEEE/RoHS | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series PC | ||
Product Type PCB Header | ||
Pitch 10.16mm | ||
Current 76A | ||
Number of Contacts 2 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Wave Soldering Mount | ||
Connector System COMBICON PC 6 hybrid | ||
Contact Plating Silver Nickel Alloy | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 10.16mm | ||
Contact Gender Male | ||
Tail Pin Length 4mm | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 4mm | ||
Standards/Approvals cULus Recognised, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-82, IEC 60112, IEC 60664-1, IEC 61984, JEDEC JESD 201, UL 94 V0, VDE, WEEE/RoHS | ||
Voltage 1kV | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact PC Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact PC Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact PC Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact PC Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact PC Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact PC Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact PC Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact PC Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
