Phoenix Contact PT Series PCB PCB Terminal Block, 13 Contact(s), 7.5 mm Pitch, 1 Row
- RS Stock No.:
- 284-0630
- Mfr. Part No.:
- 1988215
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR1,536.80
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 + | MYR30.736 | MYR1,536.80 |
*price indicative
- RS Stock No.:
- 284-0630
- Mfr. Part No.:
- 1988215
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | PT | |
| Product Type | PCB Terminal Block | |
| Current | 32A | |
| Pitch | 7.5mm | |
| Number of Contacts | 13 | |
| Number of Rows | 1 | |
| Mount Type | PCB | |
| Standards/Approvals | WEEE, cULus China RoHS, RoHS | |
| Voltage | 80V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series PT | ||
Product Type PCB Terminal Block | ||
Current 32A | ||
Pitch 7.5mm | ||
Number of Contacts 13 | ||
Number of Rows 1 | ||
Mount Type PCB | ||
Standards/Approvals WEEE, cULus China RoHS, RoHS | ||
Voltage 80V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Terminal Block provides high capacity due to its rectangular Terminal Block space and allows the connection of two conductors. The latching on the side enables various numbers of positions to be combined.
Contact material copper alloy
Surface characteristics tin plated
Related links
- Phoenix Contact PT Series PCB PCB Terminal Block 7.5 mm Pitch, 1 Row
- Phoenix Contact PT Series PCB PCB Terminal Block 7.5 mm Pitch, 1 Row
- Phoenix Contact PT Series PCB PCB Terminal Block 7.5 mm Pitch, 1 Row
- Phoenix Contact PT Series PCB PCB Terminal Block 7.5 mm Pitch, 1 Row
- Phoenix Contact PT Series PCB PCB Terminal Block 7.5 mm Pitch, 1 Row
- Phoenix Contact PT Series PCB PCB Terminal Block 7.5 mm Pitch, 1 Row
- Phoenix Contact PT Series PCB PCB Terminal Block 7.5 mm Pitch, 1 Row
- Phoenix Contact PT Series PCB PCB Terminal Block 7.5 mm Pitch, 1 Row
