Phoenix Contact ST Series Vertical Wave Soldering Mount PCB Header, 4 Contact(s), 5.2 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

MYR2,050.15

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
50 +MYR41.003MYR2,050.15

*price indicative

RS Stock No.:
284-0521
Mfr. Part No.:
1980501
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

ST

Current

2A

Pitch

5.2mm

Number of Contacts

4

Housing Material

Polyamide

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Wave Soldering Mount

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

5.2mm

Maximum Operating Temperature

100°C

Tail Pin Length

3.6mm

Mating Pin Length

3.6mm

Standards/Approvals

cULus Recognised Approval ID: E60425-20000825, EAC Approval ID: RU C-DE.A 30.B.01742, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-70:1995-12, IEC 60068-2-82/JEDEC JESD 201, IEC 60112, IEC 60512-2:1985-00, IEC 60512-5-1:2002-02, IEC 60512-7:1993-08, IEC 60512-8:1993-01, IEC 60664-1:2007-04, IEC 61984, ISO 6988:1985-02, UL 94 V0

Voltage

63V

COO (Country of Origin):
PL
The Phoenix Contact PCB header features tin plated copper alloy contacts. It features insulation made from polyamide.

Flammability rating according to UL 94 V0

Operating temperature -40 to 105 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy