Phoenix Contact PT Series 0° Wave Soldering Mount PCB Terminal Block, 6 Contact(s), 5 mm Pitch, 1 Row
- RS Stock No.:
- 268-4749
- Mfr. Part No.:
- 1935200
- Manufacturer:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 268-4749
- Mfr. Part No.:
- 1935200
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | PT | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Current | 17.5A | |
| Number of Contacts | 6 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | 0° | |
| Mount Type | Wave Soldering Mount | |
| Standards/Approvals | VDE Zeichengenehmigung, VDE Gutachten mit Fertigungsüberwachung, IECEE CB Scheme, EAC, cULus Recognised | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series PT | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Current 17.5A | ||
Number of Contacts 6 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation 0° | ||
Mount Type Wave Soldering Mount | ||
Standards/Approvals VDE Zeichengenehmigung, VDE Gutachten mit Fertigungsüberwachung, IECEE CB Scheme, EAC, cULus Recognised | ||
Voltage 400V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Phoenix Contact PCB Terminal Block that has high Terminal Block capacity thanks to rectangular Terminal Block space. The latching on the side enables various numbers of positions to be combined.
Copper alloy contact material
Allows connection of two conductors
Related links
- Phoenix Contact PT Series 0° Wave Soldering Mount PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact 0-H PT 1 Series 0° Wave Soldering Mount PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact PT Series 0° Wave Soldering Mount PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact PT Series 0° Wave Soldering Mount PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact PT Series 0° Wave Soldering Mount PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact PT Series 0° Wave Soldering Mount PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact 5-H PT 1 Series 0° Wave Soldering Mount PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact PT Series 90° Wave Soldering Mount PCB Terminal Block 3.5 mm Pitch, 1 Row
