Phoenix Contact PTSM Series 0° PCB Terminal Block, 4 Contact(s), 2.5 mm Pitch, 1 Row
- RS Stock No.:
- 268-4725
- Mfr. Part No.:
- 1814650
- Manufacturer:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 bag of 770 units)*
MYR3,988.60
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 770 + | MYR5.18 | MYR3,988.60 |
*price indicative
- RS Stock No.:
- 268-4725
- Mfr. Part No.:
- 1814650
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | PTSM | |
| Pitch | 2.5mm | |
| Number of Contacts | 4 | |
| Housing Material | Polyamide Fibreglass | |
| Number of Rows | 1 | |
| Orientation | 0° | |
| Standards/Approvals | IEC 60068-2-6:2007-12 | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series PTSM | ||
Pitch 2.5mm | ||
Number of Contacts 4 | ||
Housing Material Polyamide Fibreglass | ||
Number of Rows 1 | ||
Orientation 0° | ||
Standards/Approvals IEC 60068-2-6:2007-12 | ||
Voltage 160V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Phoenix Contact PCB connector are used for connecting conductors to printed circuit boards for the transmission of signals, data, and power. The connection methods and mounting types of this connection technology provide a high level of flexibility for almost all applications.
Time saving push-in connection
Copper alloy contact material
Related links
- Phoenix Contact PTSM Series 0° PCB Terminal Block 2.5 mm Pitch, 1 Row
- Phoenix Contact PTSM Series 0° PCB Connector 2.5 mm Pitch, 1 Row
- Phoenix Contact PTSM Series 0° PCB Connector 2.5 mm Pitch, 1 Row
- Phoenix Contact PTSM Series Straight Solder PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series Straight Solder PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact PTSM Series Straight Surface PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact PTSM Series Straight Solder PCB Header 2.5 mm Pitch Shrouded
