Phoenix Contact 5/5-G1R-3, 5 KMGY, MCO 1 Series Straight Pluggable Terminal Block, 5 Contact(s), 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 241-5992
- Mfr. Part No.:
- 2278351
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR1,029.00
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 + | MYR20.58 | MYR1,029.00 |
*price indicative
- RS Stock No.:
- 241-5992
- Mfr. Part No.:
- 2278351
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 5/5-G1R-3, 5 KMGY, MCO 1 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Contacts | 5 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Standards/Approvals | cULus Recognised Ex, EAC | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 5/5-G1R-3, 5 KMGY, MCO 1 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Contacts 5 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Standards/Approvals cULus Recognised Ex, EAC | ||
Voltage 160V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact's PCB header has nominal cross section 1.5 mm² and is light grey in colour. It has nominal current of 8 A and rated voltage (III/2) 160 V.
Type of contact male connector
Pitch 3.5 mm
Number of positions 5
Mounting type wave soldering
Pin layout linear pinning
Locking without
Number of rows 1
Number of connections 5
Number of potentials 5
Related links
- Phoenix Contact 5/5-G1L-3 MCO 1 Series Straight Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact 5 4 Contact(s) 1 Row
- Phoenix Contact 5/4-G1R KMGY 4 Contact(s), 5
- Phoenix Contact MCV 1.5/5-G-3.5 Series Straight Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact 5/ 3-G1R 3 Contact(s) 1 Row, Shrouded
- Phoenix Contact 5/ 4-G1R 4 Contact(s) 1 Row
- Phoenix Contact 5/4-G1R THRR44 BK 4 Contact(s)
- Phoenix Contact 5/4-G1L KMGY 4 Contact(s) 1 Row
