Yamaichi FA Series Right Angle Cable PCB Header, 34 Contact(s), 2.54 mm Pitch, 2 Row
- RS Stock No.:
- 234-2878
- Mfr. Part No.:
- FAP-34-07#2
- Manufacturer:
- Yamaichi
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR68.53
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR68.53 |
| 5 - 9 | MYR66.16 |
| 10 - 29 | MYR62.87 |
| 30 - 49 | MYR59.76 |
| 50 + | MYR56.77 |
*price indicative
- RS Stock No.:
- 234-2878
- Mfr. Part No.:
- FAP-34-07#2
- Manufacturer:
- Yamaichi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yamaichi | |
| Series | FA | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Number of Contacts | 34 | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Mount Type | Cable | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -20°C | |
| Row Pitch | 2.54mm | |
| Termination Type | IDC Flat Cable | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Yamaichi | ||
Series FA | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 1A | ||
Number of Contacts 34 | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Mount Type Cable | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -20°C | ||
Row Pitch 2.54mm | ||
Termination Type IDC Flat Cable | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 500V | ||
- COO (Country of Origin):
- PH
The Yamaichi FA series has 2.54mm pitch flat cable pressure welding connector which include latch header type plug for printed circuit board mounting and flat cable batch pressure welding type. It achieves high reliability with structure and used gold pla
Insulation resistance 1000MΩ Min.
Contact resistance 30mΩ Max.
Operating temperature -20℃ to +105℃
Withstanding voltage (Plug) 1000V AC rms / minute
Related links
- Yamaichi FA Series Straight Cable PCB Header 2.54 mm Pitch, 2 Row
- Yamaichi FA Series Right Angle Cable PCB Header 2.54 mm Pitch, 2 Row
- Yamaichi FA Series Right Angle Cable PCB Header 2.54 mm Pitch, 2 Row
- Yamaichi FA Series Right Angle Cable PCB Header 2.54 mm Pitch, 2 Row
- Yamaichi FA Series Right Angle Cable PCB Header 2.54 mm Pitch, 2 Row
- Yamaichi FA Series Right Angle Cable PCB Header 2.54 mm Pitch, 2 Row
- Yamaichi FA Series Right Angle Cable PCB Header 2.54 mm Pitch, 2 Row
- Yamaichi FA Series Right Angle Cable PCB Header 2.54 mm Pitch, 2 Row
