Yamaichi FA Series Vertical Cable PCB Header, 20 Contact(s), 2.54 mm Pitch, 2 Row
- RS Stock No.:
- 234-2871
- Mfr. Part No.:
- FAP-20-163Y
- Manufacturer:
- Yamaichi
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
MYR73.78
FREE delivery for orders over RM 150.00
In Stock
- Plus 18 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR73.78 | - |
| 5 - 9 | MYR70.13 | 4% |
| 10 - 29 | MYR66.63 | 9% |
| 30 - 49 | MYR63.29 | 14% |
| 50 + | MYR60.14 | 18% |
*price indicative
- RS Stock No.:
- 234-2871
- Mfr. Part No.:
- FAP-20-163Y
- Manufacturer:
- Yamaichi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yamaichi | |
| Series | FA | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Number of Contacts | 20 | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Mount Type | Cable | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | IDC Flat Cable | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Yamaichi | ||
Series FA | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 1A | ||
Number of Contacts 20 | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Mount Type Cable | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -20°C | ||
Termination Type IDC Flat Cable | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 500V | ||
- COO (Country of Origin):
- PH
The Yamaichi FA series has 2.54mm pitch flat cable pressure welding connector which include latch header type plug for printed circuit board mounting and flat cable batch pressure welding type. It achieves high reliability with structure and used gold pla
Insulation resistance 1000MΩ Min.
Contact resistance 30mΩ Max.
Operating temperature -20℃ to +105℃
Withstanding voltage (Plug) 1000V AC rms / minute
Related links
- Yamaichi FA Series Vertical Cable PCB Header 2.54 mm Pitch, 2 Row
- Yamaichi FA Series Vertical Cable PCB Header 2.54 mm Pitch, 2 Row
- Yamaichi FA Series Vertical Cable PCB Header 2.54 mm Pitch, 2 Row
- Yamaichi FA Series Vertical Cable PCB Header 2.54 mm Pitch, 2 Row
- Yamaichi FA Series Vertical Cable PCB Header 2.54 mm Pitch, 2 Row
- Yamaichi FA Series Vertical Cable PCB Header 2.54 mm Pitch, 2 Row
- Yamaichi FA Series Vertical Cable PCB Header 2.54 mm Pitch, 2 Row
- Yamaichi FA Series Vertical Cable PCB Header 2.54 mm Pitch, 2 Row
